Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. INA2133U
INA2133U - 1
INA2133U - 2
INA2133U - 3
Extended1/3
* Images are for reference only
INA2133U
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
INA2133U
JLCPCB Part #
C74517
Package
SOIC-14
Description
-18V~-2.25V、2.25V~18V -40℃~+85℃ 1.2mA 1.5MHz 2 25mA、32mA 4.5V~36V 450uV 5.5us 57nV/√Hz@1kHz 5V/us 5uV/℃ 90dB Capacitive load driving、Integrated precision resistor network、Current limiting / short-circuit protection SOIC-14 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature-40℃~+85℃
Quiescent Current per Amplifier1.2mA
Vos - Input Offset Voltage450uV
Output Current25mA、32mA
Input Offset Voltage Drift(Vos TC)5uV/℃
Single Supply4.5V~36V
Slew Rate5V/us
Gain Bandwidth Product1.5MHz
Common Mode Rejection Ratio(CMRR)90dB
Number of Channels2
Noise density(eN)57nV/√Hz@1kHz
Settling time5.5us
FeaturesCapacitive load driving、Integrated precision resistor network、Current limiting / short-circuit protection
Dual Supply-18V~-2.25V、2.25V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. INA2133U
INA2133U

* Images are for reference only

INA2133U

Extended
Manufacturer

Texas Instruments

MFR.Part #
INA2133U
JLCPCB Part #
C74517
Package
SOIC-14
Description
-18V~-2.25V、2.25V~18V -40℃~+85℃ 1.2mA 1.5MHz 2 25mA、32mA 4.5V~36V 450uV 5.5us 57nV/√Hz@1kHz 5V/us 5uV/℃ 90dB Capacitive load driving、Integrated precision resistor network、Current limiting / short-circuit protection SOIC-14 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA2133U

* Images are for reference only

INA2133U
Extended
Manufacturer

Texas Instruments

MFR.Part #
INA2133U
JLCPCB Part #
C74517
Package
SOIC-14
Description
-18V~-2.25V、2.25V~18V -40℃~+85℃ 1.2mA 1.5MHz 2 25mA、32mA 4.5V~36V 450uV 5.5us 57nV/√Hz@1kHz 5V/us 5uV/℃ 90dB Capacitive load driving、Integrated precision resistor network、Current limiting / short-circuit protection SOIC-14 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA2133U Specifications

INA2133U technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature-40℃~+85℃
Quiescent Current per Amplifier1.2mA
Vos - Input Offset Voltage450uV
Output Current25mA、32mA
Input Offset Voltage Drift(Vos TC)5uV/℃
Single Supply4.5V~36V
Slew Rate5V/us
Gain Bandwidth Product1.5MHz
Common Mode Rejection Ratio(CMRR)90dB
Number of Channels2
Noise density(eN)57nV/√Hz@1kHz
Settling time5.5us
FeaturesCapacitive load driving、Integrated precision resistor network、Current limiting / short-circuit protection
Dual Supply-18V~-2.25V、2.25V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA2133U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INA2133U Documents

INA2133U datasheets or manufacturer documentation.

Datasheet: INA2133U Datasheet (PDF)

INA2133U Schematic Symbol & PCB Footprint

The INA2133U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.