
- Manufacturer
- MFR.Part #
- MAX7645ACWP
- JLCPCB Part #
- C7451622
- Package
- SOIC-20
- Description
- 0℃~+70℃ 1 12 15V 1LSB 1us SOIC-20 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-20 | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 15V | |
| Settling Time | 1us | |
| Resolution (Bits) | 12 |

* Images are for reference only
MAX7645ACWP
Extended- Manufacturer
- MFR.Part #
- MAX7645ACWP
- JLCPCB Part #
- C7451622
- Package
- SOIC-20
- Description
- 0℃~+70℃ 1 12 15V 1LSB 1us SOIC-20 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX7645ACWP
- JLCPCB Part #
- C7451622
- Package
- SOIC-20
- Description
- 0℃~+70℃ 1 12 15V 1LSB 1us SOIC-20 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX7645ACWP Specifications
MAX7645ACWP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-20 | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 15V | |
| Settling Time | 1us | |
| Resolution (Bits) | 12 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7645ACWP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX7645ACWP Documents
MAX7645ACWP datasheets or manufacturer documentation.
Datasheet: MAX7645ACWP Datasheet (PDF)
MAX7645ACWP Schematic Symbol & PCB Footprint
The MAX7645ACWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.