Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1209ETL
MAX1209ETL
Extended
* Images are for reference only
MAX1209ETL
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1209ETL
JLCPCB Part #
C7451424
Package
TQFN-40-EP(6x6)
Description
-40℃~+85℃ 0.35LSB 0.6LSB 1 12 3V~3.6V 5MHz~80MHz 66.5dB 80MHz Bipolar input、Bipolar power supply External External、Built-in Parallel Port Pipeline Yes TQFN-40-EP(6x6) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-40-EP(6x6)
Clock Frequency5MHz~80MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.35LSB
Signal-to-Noise Ratio66.5dB
Integral non - linearity0.6LSB
Voltage - Supply3V~3.6V
ADC architecturePipeline
Sampling Rate80MHz
FeaturesBipolar input、Bipolar power supply
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceParallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1209ETL
MAX1209ETL

* Images are for reference only

MAX1209ETL

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1209ETL
JLCPCB Part #
C7451424
Package
TQFN-40-EP(6x6)
Description
-40℃~+85℃ 0.35LSB 0.6LSB 1 12 3V~3.6V 5MHz~80MHz 66.5dB 80MHz Bipolar input、Bipolar power supply External External、Built-in Parallel Port Pipeline Yes TQFN-40-EP(6x6) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1209ETL

* Images are for reference only

MAX1209ETL
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1209ETL
JLCPCB Part #
C7451424
Package
TQFN-40-EP(6x6)
Description
-40℃~+85℃ 0.35LSB 0.6LSB 1 12 3V~3.6V 5MHz~80MHz 66.5dB 80MHz Bipolar input、Bipolar power supply External External、Built-in Parallel Port Pipeline Yes TQFN-40-EP(6x6) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1209ETL Specifications

MAX1209ETL technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-40-EP(6x6)
Clock Frequency5MHz~80MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.35LSB
Signal-to-Noise Ratio66.5dB
Integral non - linearity0.6LSB
Voltage - Supply3V~3.6V
ADC architecturePipeline
Sampling Rate80MHz
FeaturesBipolar input、Bipolar power supply
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceParallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1209ETL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1209ETL Documents

MAX1209ETL datasheets or manufacturer documentation.

Datasheet: MAX1209ETL Datasheet (PDF)

MAX1209ETL Schematic Symbol & PCB Footprint

The MAX1209ETL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.