Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. MAPDCC0006TR
MAPDCC0006TR
Extended
* Images are for reference only
MAPDCC0006TR
Attributes
Value
Manufacturer
MACOM
MFR.Part #
MAPDCC0006TR
JLCPCB Part #
C7451363
Package
SOIC-8
Description
-40℃~+85℃ 0.3dB 1.45mm 1.85GHz~1.99GHz 18dB 1dB 3 way 3.9mm 4.9mm 7deg SOIC-8 RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerMACOM
PackageSOIC-8
Frequency Range1.85GHz~1.99GHz
Insertion Loss1dB
Operating Temperature-40℃~+85℃
Length4.9mm
Phase Unbalance7deg
Isolation18dB
Height1.45mm
Amplitude Unbalance0.3dB
Width3.9mm
Work score/number of work combinations3 way
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. MAPDCC0006TR
MAPDCC0006TR

* Images are for reference only

MAPDCC0006TR

Extended
Manufacturer

MACOM

MFR.Part #
MAPDCC0006TR
JLCPCB Part #
C7451363
Package
SOIC-8
Description
-40℃~+85℃ 0.3dB 1.45mm 1.85GHz~1.99GHz 18dB 1dB 3 way 3.9mm 4.9mm 7deg SOIC-8 RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAPDCC0006TR

* Images are for reference only

MAPDCC0006TR
Extended
Manufacturer

MACOM

MFR.Part #
MAPDCC0006TR
JLCPCB Part #
C7451363
Package
SOIC-8
Description
-40℃~+85℃ 0.3dB 1.45mm 1.85GHz~1.99GHz 18dB 1dB 3 way 3.9mm 4.9mm 7deg SOIC-8 RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAPDCC0006TR Specifications

MAPDCC0006TR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerMACOM
PackageSOIC-8
Frequency Range1.85GHz~1.99GHz
Insertion Loss1dB
Operating Temperature-40℃~+85℃
Length4.9mm
Phase Unbalance7deg
Isolation18dB
Height1.45mm
Amplitude Unbalance0.3dB
Width3.9mm
Work score/number of work combinations3 way
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAPDCC0006TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAPDCC0006TR Documents

MAPDCC0006TR datasheets or manufacturer documentation.

Datasheet: MAPDCC0006TR Datasheet (PDF)

MAPDCC0006TR Schematic Symbol & PCB Footprint

The MAPDCC0006TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.