Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LTC3412IFE
LTC3412IFE
Extended
* Images are for reference only
LTC3412IFE
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTC3412IFE
JLCPCB Part #
C7451324
Package
TSSOP-16-EP
Description
-40℃~+125℃@(Tj) 1 2.5A 5.5V 62uA 800mV~5V Adjustable Positive Short Circuit Protection、Thermal shutdown、Input under-voltage protection、Operating status indication、Built-in soft-start TSSOP-16-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageTSSOP-16-EP
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz~4MHz
Output TypeAdjustable
Voltage - Supply2.625V~5.5V
Output Current2.5A
Quiescent Current62uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LTC3412IFE
LTC3412IFE

* Images are for reference only

LTC3412IFE

Extended
Manufacturer

Analog Devices

MFR.Part #
LTC3412IFE
JLCPCB Part #
C7451324
Package
TSSOP-16-EP
Description
-40℃~+125℃@(Tj) 1 2.5A 5.5V 62uA 800mV~5V Adjustable Positive Short Circuit Protection、Thermal shutdown、Input under-voltage protection、Operating status indication、Built-in soft-start TSSOP-16-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC3412IFE

* Images are for reference only

LTC3412IFE
Extended
Manufacturer

Analog Devices

MFR.Part #
LTC3412IFE
JLCPCB Part #
C7451324
Package
TSSOP-16-EP
Description
-40℃~+125℃@(Tj) 1 2.5A 5.5V 62uA 800mV~5V Adjustable Positive Short Circuit Protection、Thermal shutdown、Input under-voltage protection、Operating status indication、Built-in soft-start TSSOP-16-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC3412IFE Specifications

LTC3412IFE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageTSSOP-16-EP
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz~4MHz
Output TypeAdjustable
Voltage - Supply2.625V~5.5V
Output Current2.5A
Quiescent Current62uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3412IFE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTC3412IFE Documents

LTC3412IFE datasheets or manufacturer documentation.

Datasheet: LTC3412IFE Datasheet (PDF)

LTC3412IFE Schematic Symbol & PCB Footprint

The LTC3412IFE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.