Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. LT5527EUF
LT5527EUF
Extended
* Images are for reference only
LT5527EUF
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LT5527EUF
JLCPCB Part #
C7451261
Package
-
Description
-40℃~+85℃ 100kHz~600MHz 11.6dB 24.5dBm 3.2dB 380MHz~3.5GHz 4.5V~5.25V 400MHz~3.7GHz 78mA 9.5dBm Assemble the vibration buffer、Single-ended/Differential Interface Integration - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
Package-
Operating Temperature-40℃~+85℃
RF Frequency Range400MHz~3.7GHz
Current - Supply78mA
IP324.5dBm
LO Frequency Range380MHz~3.5GHz
IF Frequency Range100kHz~600MHz
Voltage - Supply4.5V~5.25V
Gain/Loss3.2dB
P1dB9.5dBm
FeaturesAssemble the vibration buffer、Single-ended/Differential Interface Integration
Noise Figure11.6dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. LT5527EUF
LT5527EUF

* Images are for reference only

LT5527EUF

Extended
Manufacturer

Analog Devices

MFR.Part #
LT5527EUF
JLCPCB Part #
C7451261
Package
-
Description
-40℃~+85℃ 100kHz~600MHz 11.6dB 24.5dBm 3.2dB 380MHz~3.5GHz 4.5V~5.25V 400MHz~3.7GHz 78mA 9.5dBm Assemble the vibration buffer、Single-ended/Differential Interface Integration - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT5527EUF

* Images are for reference only

LT5527EUF
Extended
Manufacturer

Analog Devices

MFR.Part #
LT5527EUF
JLCPCB Part #
C7451261
Package
-
Description
-40℃~+85℃ 100kHz~600MHz 11.6dB 24.5dBm 3.2dB 380MHz~3.5GHz 4.5V~5.25V 400MHz~3.7GHz 78mA 9.5dBm Assemble the vibration buffer、Single-ended/Differential Interface Integration - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT5527EUF Specifications

LT5527EUF technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
Package-
Operating Temperature-40℃~+85℃
RF Frequency Range400MHz~3.7GHz
Current - Supply78mA
IP324.5dBm
LO Frequency Range380MHz~3.5GHz
IF Frequency Range100kHz~600MHz
Voltage - Supply4.5V~5.25V
Gain/Loss3.2dB
P1dB9.5dBm
FeaturesAssemble the vibration buffer、Single-ended/Differential Interface Integration
Noise Figure11.6dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT5527EUF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LT5527EUF Documents

LT5527EUF datasheets or manufacturer documentation.

Datasheet: LT5527EUF Datasheet (PDF)

LT5527EUF Schematic Symbol & PCB Footprint

The LT5527EUF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.