Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LT1765ES8
LT1765ES8
Extended
* Images are for reference only
LT1765ES8
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LT1765ES8
JLCPCB Part #
C7451244
Package
-
Description
-40℃~+125℃ 1 1.25MHz 1mA 3A 3V~25V Adjustable Buck Cycle-by-cycle current limiting、Frequency synchronization Step-down type - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
Package-
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching1.25MHz
Output TypeAdjustable
Voltage - Supply3V~25V
Output Current3A
Quiescent Current1mA
FeaturesCycle-by-cycle current limiting、Frequency synchronization
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LT1765ES8
LT1765ES8

* Images are for reference only

LT1765ES8

Extended
Manufacturer

Analog Devices

MFR.Part #
LT1765ES8
JLCPCB Part #
C7451244
Package
-
Description
-40℃~+125℃ 1 1.25MHz 1mA 3A 3V~25V Adjustable Buck Cycle-by-cycle current limiting、Frequency synchronization Step-down type - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT1765ES8

* Images are for reference only

LT1765ES8
Extended
Manufacturer

Analog Devices

MFR.Part #
LT1765ES8
JLCPCB Part #
C7451244
Package
-
Description
-40℃~+125℃ 1 1.25MHz 1mA 3A 3V~25V Adjustable Buck Cycle-by-cycle current limiting、Frequency synchronization Step-down type - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT1765ES8 Specifications

LT1765ES8 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
Package-
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching1.25MHz
Output TypeAdjustable
Voltage - Supply3V~25V
Output Current3A
Quiescent Current1mA
FeaturesCycle-by-cycle current limiting、Frequency synchronization
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1765ES8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LT1765ES8 Documents

LT1765ES8 datasheets or manufacturer documentation.

Datasheet: LT1765ES8 Datasheet (PDF)

LT1765ES8 Schematic Symbol & PCB Footprint

The LT1765ES8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.