
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 60uV | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 300V/ms | |
| Single supply | 1V~20V | |
| Common Mode Rejection Ratio(CMRR) | 133dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 16nV/√Hz@10Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 20V | |
| Ib - Input Bias Current | 250pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1112ACN8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 60uV | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 300V/ms | |
| Single supply | 1V~20V | |
| Common Mode Rejection Ratio(CMRR) | 133dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 16nV/√Hz@10Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 20V | |
| Ib - Input Bias Current | 250pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1112ACN8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1112ACN8 datasheets or manufacturer documentation.
Datasheet: LT1112ACN8 Datasheet (PDF)
The LT1112ACN8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.