LTC4162IUFD-L40M#PBF
Extended
* Images are for reference only
LTC4162IUFD-L40M#PBF
Attributes
Value
Manufacturer
MFR.Part #
LTC4162IUFD-L40M#PBF
JLCPCB Part #
C7451117
Package
QFN-28(4x5)
Description
1~8 3.2A 4.5V~35V QFN-28(4x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices
PackageQFN-28(4x5)
Voltage - Supply4.5V~35V
Charge Current - Max3.2A
Number of Cells1~8