
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,19.5x6mm | |
| Output Current(Max) | 134mA | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Length | 19.5mm | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Height | 10mm | |
| Switching Frequency | 80kHz | |
| Width | 6mm | |
| Output Voltage | 15V | |
| Quiescent Supply Current | 10mA | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM2D-2415SH52Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,19.5x6mm | |
| Output Current(Max) | 134mA | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Length | 19.5mm | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Height | 10mm | |
| Switching Frequency | 80kHz | |
| Width | 6mm | |
| Output Voltage | 15V | |
| Quiescent Supply Current | 10mA | |
| Ripple Noise | 75mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2D-2415SH52Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM2D-2415SH52Z datasheets or manufacturer documentation.
Datasheet: AM2D-2415SH52Z Datasheet (PDF)
The AM2D-2415SH52Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.