
- Manufacturer
- MFR.Part #
- CDBUR0230
- JLCPCB Part #
- C7450785
- Package
- SOD-523F
- Description
- 1 Independent 200mA 30V 30uA@30V 3A 500mV@200mA SOD-523F Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Comchip | |
| Package | SOD-523F | |
| Voltage - Forward(Vf@If) | 500mV@200mA | |
| Non-Repetitive Peak Forward Surge Current | 3A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 200mA | |
| Reverse Leakage Current (Ir) | 30uA@30V |

* Images are for reference only
CDBUR0230
Extended- Manufacturer
- MFR.Part #
- CDBUR0230
- JLCPCB Part #
- C7450785
- Package
- SOD-523F
- Description
- 1 Independent 200mA 30V 30uA@30V 3A 500mV@200mA SOD-523F Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CDBUR0230
- JLCPCB Part #
- C7450785
- Package
- SOD-523F
- Description
- 1 Independent 200mA 30V 30uA@30V 3A 500mV@200mA SOD-523F Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDBUR0230 Specifications
CDBUR0230 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Comchip | |
| Package | SOD-523F | |
| Voltage - Forward(Vf@If) | 500mV@200mA | |
| Non-Repetitive Peak Forward Surge Current | 3A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 200mA | |
| Reverse Leakage Current (Ir) | 30uA@30V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDBUR0230. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDBUR0230 Documents
CDBUR0230 datasheets or manufacturer documentation.
Datasheet: CDBUR0230 Datasheet (PDF)
CDBUR0230 Schematic Symbol & PCB Footprint
The CDBUR0230 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.