Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RSFD0893C
RSFD0893C - 1
RSFD0893C - 2
RSFD0893C - 3
Extended1/3
* Images are for reference only
RSFD0893C
Attributes
Value
Manufacturer
ROFS
MFR.Part #
RSFD0893C
JLCPCB Part #
C7450573
Package
SMD
Description
-20℃~+85℃ 2.1 2.1 20dB 3.5dB 38dB 3dB 880MHz~915MHz 925MHz~960MHz SMD Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerROFS
PackageSMD
High band range925MHz~960MHz
High band insertion loss (Max)3.5dB
Operating Temperature-20℃~+85℃
Low band range880MHz~915MHz
High Band Attenuation (Min)38dB
Low Band Attenuation (Min)20dB
Low band VSWR (Max)2.1
Low band insertion loss (Max)3dB
Hig band VSWR (Max)2.1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RSFD0893C
RSFD0893C

* Images are for reference only

RSFD0893C

Extended
Manufacturer

ROFS

MFR.Part #
RSFD0893C
JLCPCB Part #
C7450573
Package
SMD
Description
-20℃~+85℃ 2.1 2.1 20dB 3.5dB 38dB 3dB 880MHz~915MHz 925MHz~960MHz SMD Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSFD0893C

* Images are for reference only

RSFD0893C
Extended
Manufacturer

ROFS

MFR.Part #
RSFD0893C
JLCPCB Part #
C7450573
Package
SMD
Description
-20℃~+85℃ 2.1 2.1 20dB 3.5dB 38dB 3dB 880MHz~915MHz 925MHz~960MHz SMD Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSFD0893C Specifications

RSFD0893C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerROFS
PackageSMD
High band range925MHz~960MHz
High band insertion loss (Max)3.5dB
Operating Temperature-20℃~+85℃
Low band range880MHz~915MHz
High Band Attenuation (Min)38dB
Low Band Attenuation (Min)20dB
Low band VSWR (Max)2.1
Low band insertion loss (Max)3dB
Hig band VSWR (Max)2.1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSFD0893C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RSFD0893C Schematic Symbol & PCB Footprint

The RSFD0893C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.