


- Manufacturer
- MFR.Part #
- NGC1081XTMA1
- JLCPCB Part #
- C7450308
- Package
- VFQFN-32(5x5)
- Description
- 106Kbit/s 13.56MHz 30uA 3V~3.3V I2C,SPI,UART ISO 14443A Low power wake-up、Energy harvesting、Built-in non-volatile memory、Built-in encryption VFQFN-32(5x5) RFID ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Infineon Technologies | |
| Package | VFQFN-32(5x5) | |
| agreement | ISO 14443A | |
| Voltage - Supply | 3V~3.3V | |
| Quiescent Current | 30uA | |
| Frequency | 13.56MHz | |
| Features | Low power wake-up、Energy harvesting、Built-in non-volatile memory、Built-in encryption | |
| transmission rate | 106Kbit/s | |
| Interface | I2C,SPI,UART |

* Images are for reference only
NGC1081XTMA1
Extended- Manufacturer
- MFR.Part #
- NGC1081XTMA1
- JLCPCB Part #
- C7450308
- Package
- VFQFN-32(5x5)
- Description
- 106Kbit/s 13.56MHz 30uA 3V~3.3V I2C,SPI,UART ISO 14443A Low power wake-up、Energy harvesting、Built-in non-volatile memory、Built-in encryption VFQFN-32(5x5) RFID ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NGC1081XTMA1
- JLCPCB Part #
- C7450308
- Package
- VFQFN-32(5x5)
- Description
- 106Kbit/s 13.56MHz 30uA 3V~3.3V I2C,SPI,UART ISO 14443A Low power wake-up、Energy harvesting、Built-in non-volatile memory、Built-in encryption VFQFN-32(5x5) RFID ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NGC1081XTMA1 Specifications
NGC1081XTMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Infineon Technologies | |
| Package | VFQFN-32(5x5) | |
| agreement | ISO 14443A | |
| Voltage - Supply | 3V~3.3V | |
| Quiescent Current | 30uA | |
| Frequency | 13.56MHz | |
| Features | Low power wake-up、Energy harvesting、Built-in non-volatile memory、Built-in encryption | |
| transmission rate | 106Kbit/s | |
| Interface | I2C,SPI,UART |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NGC1081XTMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NGC1081XTMA1 Documents
NGC1081XTMA1 datasheets or manufacturer documentation.
Datasheet: NGC1081XTMA1 Datasheet (PDF)
NGC1081XTMA1 Schematic Symbol & PCB Footprint
The NGC1081XTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.