Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. DL-T021-2.4GW
DL-T021-2.4GW - 1
DL-T021-2.4GW - 2
DL-T021-2.4GW - 3
Extended1/3
* Images are for reference only
DL-T021-2.4GW
Attributes
Value
Manufacturer
DreamLNK
MFR.Part #
DL-T021-2.4GW
JLCPCB Part #
C7437616
Package
Plugin
Description
-40℃~+85℃ 1.5 100MHz 13.8mm 2.45GHz 3.5mm 3dBi 50W 50Ω Spring antenna 插件 Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerDreamLNK
PackagePlugin
VSWR1.5
Antenna TypeSpring antenna
Peak Gain3dBi
Operating Temperature-40℃~+85℃
Length13.8mm
Diameter (φD)3.5mm
Bandwidth100MHz
Frequency(Center/Band)2.45GHz
Impedance50Ω
Power50W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. DL-T021-2.4GW
DL-T021-2.4GW

* Images are for reference only

DL-T021-2.4GW

Extended
Manufacturer

DreamLNK

MFR.Part #
DL-T021-2.4GW
JLCPCB Part #
C7437616
Package
Plugin
Description
-40℃~+85℃ 1.5 100MHz 13.8mm 2.45GHz 3.5mm 3dBi 50W 50Ω Spring antenna 插件 Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DL-T021-2.4GW

* Images are for reference only

DL-T021-2.4GW
Extended
Manufacturer

DreamLNK

MFR.Part #
DL-T021-2.4GW
JLCPCB Part #
C7437616
Package
Plugin
Description
-40℃~+85℃ 1.5 100MHz 13.8mm 2.45GHz 3.5mm 3dBi 50W 50Ω Spring antenna 插件 Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DL-T021-2.4GW Specifications

DL-T021-2.4GW technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerDreamLNK
PackagePlugin
VSWR1.5
Antenna TypeSpring antenna
Peak Gain3dBi
Operating Temperature-40℃~+85℃
Length13.8mm
Diameter (φD)3.5mm
Bandwidth100MHz
Frequency(Center/Band)2.45GHz
Impedance50Ω
Power50W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DL-T021-2.4GW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DL-T021-2.4GW Documents

DL-T021-2.4GW datasheets or manufacturer documentation.

Datasheet: DL-T021-2.4GW Datasheet (PDF)

DL-T021-2.4GW Schematic Symbol & PCB Footprint

The DL-T021-2.4GW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.