
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | ZE | |
| Package | DIP-4P,18.5x16.5mm | |
| Inductance | 22mH | |
| Application Grade | Consumer grade | |
| Wire Diameter | 0.3mm | |
| DC Resistance(DCR) | 850mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UU10.5-22MH*0.3-110TS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | ZE | |
| Package | DIP-4P,18.5x16.5mm | |
| Inductance | 22mH | |
| Application Grade | Consumer grade | |
| Wire Diameter | 0.3mm | |
| DC Resistance(DCR) | 850mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UU10.5-22MH*0.3-110TS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The UU10.5-22MH*0.3-110TS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.