Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KSSG74B16
KSSG74B16 - 1
KSSG74B16 - 2
KSSG74B16 - 3
KSSG74B16 - 4
Extended1/4
* Images are for reference only
KSSG74B16
Attributes
Value
Manufacturer
KINGSTATE
MFR.Part #
KSSG74B16
JLCPCB Part #
C7437070
Package
SMD
Description
-30℃~+75℃ 2.73kHz 3.6V 3V~5V 3mm 8.5mm 8.5mm 87dB 90mA Electromagnetic Passive (Externally Driven) SMD Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackageSMD
Operating Temperature-30℃~+75℃
Voltage Rating3.6V
Mounting TypeSurface-mount (SMD)
Sound Pressure Level(SPL)87dB
Driver CircuitryPassive (Externally Driven)
TechnologyElectromagnetic
Length8.5mm
Voltage - Supply3V~5V
Frequency2.73kHz
Height3mm
Width8.5mm
Current Consumption90mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KSSG74B16
KSSG74B16

* Images are for reference only

KSSG74B16

Extended
Manufacturer

KINGSTATE

MFR.Part #
KSSG74B16
JLCPCB Part #
C7437070
Package
SMD
Description
-30℃~+75℃ 2.73kHz 3.6V 3V~5V 3mm 8.5mm 8.5mm 87dB 90mA Electromagnetic Passive (Externally Driven) SMD Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSSG74B16

* Images are for reference only

KSSG74B16
Extended
Manufacturer

KINGSTATE

MFR.Part #
KSSG74B16
JLCPCB Part #
C7437070
Package
SMD
Description
-30℃~+75℃ 2.73kHz 3.6V 3V~5V 3mm 8.5mm 8.5mm 87dB 90mA Electromagnetic Passive (Externally Driven) SMD Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSSG74B16 Specifications

KSSG74B16 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackageSMD
Operating Temperature-30℃~+75℃
Voltage Rating3.6V
Mounting TypeSurface-mount (SMD)
Sound Pressure Level(SPL)87dB
Driver CircuitryPassive (Externally Driven)
TechnologyElectromagnetic
Length8.5mm
Voltage - Supply3V~5V
Frequency2.73kHz
Height3mm
Width8.5mm
Current Consumption90mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSSG74B16. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KSSG74B16 Schematic Symbol & PCB Footprint

The KSSG74B16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.