



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 68V | |
| Current - Collector(Ic) | 80A | |
| Vce Saturation(VCE(sat)) | 10V | |
| Emitter-Base Voltage(Vebo) | 3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JMTK70N07A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 68V | |
| Current - Collector(Ic) | 80A | |
| Vce Saturation(VCE(sat)) | 10V | |
| Emitter-Base Voltage(Vebo) | 3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JMTK70N07A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JMTK70N07A datasheets or manufacturer documentation.
Datasheet: JMTK70N07A Datasheet (PDF)
The JMTK70N07A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.