



- Manufacturer
- MFR.Part #
- JEUR6006SL
- JLCPCB Part #
- C7436809
- Package
- TO-247-2
- Description
- -55℃~+150℃ 2V@60A 42ns 5uA 600V 60A TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | TO-247-2 | |
| Voltage - Forward(Vf@If) | 2V@60A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 42ns | |
| Current - Rectified | 60A | |
| Reverse Leakage Current (Ir) | 5uA |

* Images are for reference only
JEUR6006SL
Extended- Manufacturer
- MFR.Part #
- JEUR6006SL
- JLCPCB Part #
- C7436809
- Package
- TO-247-2
- Description
- -55℃~+150℃ 2V@60A 42ns 5uA 600V 60A TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JEUR6006SL
- JLCPCB Part #
- C7436809
- Package
- TO-247-2
- Description
- -55℃~+150℃ 2V@60A 42ns 5uA 600V 60A TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JEUR6006SL Specifications
JEUR6006SL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | TO-247-2 | |
| Voltage - Forward(Vf@If) | 2V@60A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 42ns | |
| Current - Rectified | 60A | |
| Reverse Leakage Current (Ir) | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JEUR6006SL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JEUR6006SL Documents
JEUR6006SL datasheets or manufacturer documentation.
Datasheet: JEUR6006SL Datasheet (PDF)
JEUR6006SL Schematic Symbol & PCB Footprint
The JEUR6006SL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.