Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ETA6005Q3Q
ETA6005Q3Q - 1
ETA6005Q3Q - 2
ETA6005Q3Q - 3
Extended1/3
* Images are for reference only
ETA6005Q3Q
Attributes
Value
Manufacturer
etasolution
MFR.Part #
ETA6005Q3Q
JLCPCB Part #
C7436030
Package
QFN3x3-16
Description
-40℃~+85℃ 2A 4.35V 4.4V~5.5V 70uA Charging IC Lithium Battery Support Support QFN3x3-16 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufactureretasolution
PackageQFN3x3-16
Charging Saturation Voltage4.35V
Supply Current (Iq)70uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max2A
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.4V~5.5V
FeaturesConstant current charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ETA6005Q3Q
ETA6005Q3Q

* Images are for reference only

ETA6005Q3Q

Extended
Manufacturer

etasolution

MFR.Part #
ETA6005Q3Q
JLCPCB Part #
C7436030
Package
QFN3x3-16
Description
-40℃~+85℃ 2A 4.35V 4.4V~5.5V 70uA Charging IC Lithium Battery Support Support QFN3x3-16 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA6005Q3Q

* Images are for reference only

ETA6005Q3Q
Extended
Manufacturer

etasolution

MFR.Part #
ETA6005Q3Q
JLCPCB Part #
C7436030
Package
QFN3x3-16
Description
-40℃~+85℃ 2A 4.35V 4.4V~5.5V 70uA Charging IC Lithium Battery Support Support QFN3x3-16 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA6005Q3Q Specifications

ETA6005Q3Q technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufactureretasolution
PackageQFN3x3-16
Charging Saturation Voltage4.35V
Supply Current (Iq)70uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max2A
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.4V~5.5V
FeaturesConstant current charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETA6005Q3Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETA6005Q3Q Documents

ETA6005Q3Q datasheets or manufacturer documentation.

Datasheet: ETA6005Q3Q Datasheet (PDF)

ETA6005Q3Q Schematic Symbol & PCB Footprint

The ETA6005Q3Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.