


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | Cixi Kefa Elec | |
| Package | P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x7P | |
| Voltage Rating (Max) | 500V | |
| Number of Rows | 1 | |
| Number of Pins | 7P | |
| Pitch | 3.81mm | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 14~20 | |
| Wire Gauge - mm2 | 1.5 | |
| Number of PINs Per Row | 7 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KF235-3.81-7P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | Cixi Kefa Elec | |
| Package | P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x7P | |
| Voltage Rating (Max) | 500V | |
| Number of Rows | 1 | |
| Number of Pins | 7P | |
| Pitch | 3.81mm | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 14~20 | |
| Wire Gauge - mm2 | 1.5 | |
| Number of PINs Per Row | 7 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KF235-3.81-7P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KF235-3.81-7P datasheets or manufacturer documentation.
Datasheet: KF235-3.81-7P Datasheet (PDF)
The KF235-3.81-7P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.