Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ETA3418S2F
ETA3418S2F - 1
ETA3418S2F - 2
ETA3418S2F - 3
ETA3418S2F - 4
Extended1/4
* Images are for reference only
ETA3418S2F
Attributes
Value
Manufacturer
etasolution
MFR.Part #
ETA3418S2F
JLCPCB Part #
C7435411
Package
SOT-23-5
Description
-40℃~+85℃@(TA) 1 2.5A 2.5MHz~3.2MHz 2.6V~7V 600mV~7V Adjustable Buck Buck Built-in Yes SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureretasolution
PackageSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.5MHz~3.2MHz
Voltage - Supply2.6V~7V
Output TypeAdjustable
Output Current2.5A
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~7V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ETA3418S2F
ETA3418S2F

* Images are for reference only

ETA3418S2F

Extended
Manufacturer

etasolution

MFR.Part #
ETA3418S2F
JLCPCB Part #
C7435411
Package
SOT-23-5
Description
-40℃~+85℃@(TA) 1 2.5A 2.5MHz~3.2MHz 2.6V~7V 600mV~7V Adjustable Buck Buck Built-in Yes SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA3418S2F

* Images are for reference only

ETA3418S2F
Extended
Manufacturer

etasolution

MFR.Part #
ETA3418S2F
JLCPCB Part #
C7435411
Package
SOT-23-5
Description
-40℃~+85℃@(TA) 1 2.5A 2.5MHz~3.2MHz 2.6V~7V 600mV~7V Adjustable Buck Buck Built-in Yes SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA3418S2F Specifications

ETA3418S2F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureretasolution
PackageSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.5MHz~3.2MHz
Voltage - Supply2.6V~7V
Output TypeAdjustable
Output Current2.5A
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~7V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETA3418S2F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETA3418S2F Documents

ETA3418S2F datasheets or manufacturer documentation.

Datasheet: ETA3418S2F Datasheet (PDF)

ETA3418S2F Schematic Symbol & PCB Footprint

The ETA3418S2F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.