


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | 3PEAK | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN FD Transceiver | |
| Data Rate | 5Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Low-power mode、Wake-up function、TXD dominant timeout、ESD protection、Undervoltage Protection、Thermal shutdown protection、Bus fault protection、Short-Circuit Protection、Local wake-up、SPI interface | |
| Current - Supply | 70mA | |
| Quiescent Supply Current | 1.2uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPT1145NQ-SO2R-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | 3PEAK | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN FD Transceiver | |
| Data Rate | 5Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Low-power mode、Wake-up function、TXD dominant timeout、ESD protection、Undervoltage Protection、Thermal shutdown protection、Bus fault protection、Short-Circuit Protection、Local wake-up、SPI interface | |
| Current - Supply | 70mA | |
| Quiescent Supply Current | 1.2uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPT1145NQ-SO2R-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPT1145NQ-SO2R-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.