Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. PJ-202AH
PJ-202AH - 1
PJ-202AH - 2
PJ-202AH - 3
Extended1/3
* Images are for reference only
PJ-202AH
Attributes
Value
Manufacturer
CUI
MFR.Part #
PJ-202AH
JLCPCB Part #
C7435395
Package
Plugin
Description
-25℃~+85℃ 11mm 14.4mm 24V 2mm 5A 6.5mm 9mm DC Power Jack Right Angle Plugin DC Power Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerCUI
PackagePlugin
Operating Temperature-25℃~+85℃
Voltage Rating (Max)24V
Length14.4mm
Current Rating5A
Connector TypeDC Power Jack
Body Height11mm
Outside Contact Diameter6.5mm
Mounting TypeRight Angle
Width9mm
Inside Contact Diameter2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. PJ-202AH
PJ-202AH

* Images are for reference only

PJ-202AH

Extended
Manufacturer

CUI

MFR.Part #
PJ-202AH
JLCPCB Part #
C7435395
Package
Plugin
Description
-25℃~+85℃ 11mm 14.4mm 24V 2mm 5A 6.5mm 9mm DC Power Jack Right Angle Plugin DC Power Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ-202AH

* Images are for reference only

PJ-202AH
Extended
Manufacturer

CUI

MFR.Part #
PJ-202AH
JLCPCB Part #
C7435395
Package
Plugin
Description
-25℃~+85℃ 11mm 14.4mm 24V 2mm 5A 6.5mm 9mm DC Power Jack Right Angle Plugin DC Power Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ-202AH Specifications

PJ-202AH technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerCUI
PackagePlugin
Operating Temperature-25℃~+85℃
Voltage Rating (Max)24V
Length14.4mm
Current Rating5A
Connector TypeDC Power Jack
Body Height11mm
Outside Contact Diameter6.5mm
Mounting TypeRight Angle
Width9mm
Inside Contact Diameter2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJ-202AH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PJ-202AH Documents

PJ-202AH datasheets or manufacturer documentation.

Datasheet: PJ-202AH Datasheet (PDF)

PJ-202AH Schematic Symbol & PCB Footprint

The PJ-202AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.