
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | HVQFP-64_10X10 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Deserializer、Serializer | |
| Data Rate | 2.7Gbps | |
| Voltage - Supply | 2.3V~2.7V | |
| Parallel Bit Count Per Channel | 16 | |
| Features | Clock synchronization and data alignment、Link status monitoring、Built-in phase-locked loop、Automatic data format recognition、Redundant link protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLK2711AIRCP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | HVQFP-64_10X10 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Deserializer、Serializer | |
| Data Rate | 2.7Gbps | |
| Voltage - Supply | 2.3V~2.7V | |
| Parallel Bit Count Per Channel | 16 | |
| Features | Clock synchronization and data alignment、Link status monitoring、Built-in phase-locked loop、Automatic data format recognition、Redundant link protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLK2711AIRCP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TLK2711AIRCP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.