Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. GC3M0032120K
GC3M0032120K - 1
GC3M0032120K - 2
GC3M0032120K - 3
GC3M0032120K - 4
Extended1/4
* Images are for reference only
GC3M0032120K
Attributes
Value
Manufacturer
SUPSiC
MFR.Part #
GC3M0032120K
JLCPCB Part #
C7435053
Package
TO-247-4
Description
-40℃~+175℃ 1.2kV 118nC 129pF 2.5V 283W 3.357nF 32mΩ@15V 63A 8pF N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSUPSiC
PackageTO-247-4
Operating Temperature-40℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3.357nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)118nC
Reverse Transfer Capacitance (Crss)8pF
Current - Continuous Drain(Id)63A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)129pF
Pd - Power Dissipation283W
RDS(on)32mΩ@15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. GC3M0032120K
GC3M0032120K

* Images are for reference only

GC3M0032120K

Extended
Manufacturer

SUPSiC

MFR.Part #
GC3M0032120K
JLCPCB Part #
C7435053
Package
TO-247-4
Description
-40℃~+175℃ 1.2kV 118nC 129pF 2.5V 283W 3.357nF 32mΩ@15V 63A 8pF N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC3M0032120K

* Images are for reference only

GC3M0032120K
Extended
Manufacturer

SUPSiC

MFR.Part #
GC3M0032120K
JLCPCB Part #
C7435053
Package
TO-247-4
Description
-40℃~+175℃ 1.2kV 118nC 129pF 2.5V 283W 3.357nF 32mΩ@15V 63A 8pF N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC3M0032120K Specifications

GC3M0032120K technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSUPSiC
PackageTO-247-4
Operating Temperature-40℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3.357nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)118nC
Reverse Transfer Capacitance (Crss)8pF
Current - Continuous Drain(Id)63A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)129pF
Pd - Power Dissipation283W
RDS(on)32mΩ@15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC3M0032120K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC3M0032120K Documents

GC3M0032120K datasheets or manufacturer documentation.

Datasheet: GC3M0032120K Datasheet (PDF)

GC3M0032120K Schematic Symbol & PCB Footprint

The GC3M0032120K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.