Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. GC2M0040120D
GC2M0040120D - 1
GC2M0040120D - 2
GC2M0040120D - 3
GC2M0040120D - 4
Extended1/4
* Images are for reference only
GC2M0040120D
Attributes
Value
Manufacturer
SUPSiC
MFR.Part #
GC2M0040120D
JLCPCB Part #
C7435044
Package
TO-247-3
Description
-55℃~+150℃ 1.2kV 11pF 120nC 171pF 2.44nF 278W 3.2V 55A 80mΩ@20V N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSUPSiC
PackageTO-247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance2.44nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.2V
Gate Charge(Qg)120nC
Reverse Transfer Capacitance (Crss)11pF
Current - Continuous Drain(Id)55A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)171pF
Pd - Power Dissipation278W
RDS(on)80mΩ@20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. GC2M0040120D
GC2M0040120D

* Images are for reference only

GC2M0040120D

Extended
Manufacturer

SUPSiC

MFR.Part #
GC2M0040120D
JLCPCB Part #
C7435044
Package
TO-247-3
Description
-55℃~+150℃ 1.2kV 11pF 120nC 171pF 2.44nF 278W 3.2V 55A 80mΩ@20V N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC2M0040120D

* Images are for reference only

GC2M0040120D
Extended
Manufacturer

SUPSiC

MFR.Part #
GC2M0040120D
JLCPCB Part #
C7435044
Package
TO-247-3
Description
-55℃~+150℃ 1.2kV 11pF 120nC 171pF 2.44nF 278W 3.2V 55A 80mΩ@20V N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC2M0040120D Specifications

GC2M0040120D technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSUPSiC
PackageTO-247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance2.44nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.2V
Gate Charge(Qg)120nC
Reverse Transfer Capacitance (Crss)11pF
Current - Continuous Drain(Id)55A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)171pF
Pd - Power Dissipation278W
RDS(on)80mΩ@20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC2M0040120D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC2M0040120D Documents

GC2M0040120D datasheets or manufacturer documentation.

Datasheet: GC2M0040120D Datasheet (PDF)

GC2M0040120D Schematic Symbol & PCB Footprint

The GC2M0040120D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.