Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. GC3M0065090D
GC3M0065090D - 1
GC3M0065090D - 2
GC3M0065090D - 3
GC3M0065090D - 4
Extended1/4
* Images are for reference only
GC3M0065090D
Attributes
Value
Manufacturer
SUPSiC
MFR.Part #
GC3M0065090D
JLCPCB Part #
C7435034
Package
TO247-3
Description
-55℃~+150℃ 125W 2.1V 36A 5pF 65mΩ@15V 66pF 71nC 760pF 900V N-Channel TO247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSUPSiC
PackageTO247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance760pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.1V
Gate Charge(Qg)71nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)36A
Drain to Source Voltage900V
Output Capacitance(Coss)66pF
Pd - Power Dissipation125W
RDS(on)65mΩ@15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. GC3M0065090D
GC3M0065090D

* Images are for reference only

GC3M0065090D

Extended
Manufacturer

SUPSiC

MFR.Part #
GC3M0065090D
JLCPCB Part #
C7435034
Package
TO247-3
Description
-55℃~+150℃ 125W 2.1V 36A 5pF 65mΩ@15V 66pF 71nC 760pF 900V N-Channel TO247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC3M0065090D

* Images are for reference only

GC3M0065090D
Extended
Manufacturer

SUPSiC

MFR.Part #
GC3M0065090D
JLCPCB Part #
C7435034
Package
TO247-3
Description
-55℃~+150℃ 125W 2.1V 36A 5pF 65mΩ@15V 66pF 71nC 760pF 900V N-Channel TO247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC3M0065090D Specifications

GC3M0065090D technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSUPSiC
PackageTO247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance760pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.1V
Gate Charge(Qg)71nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)36A
Drain to Source Voltage900V
Output Capacitance(Coss)66pF
Pd - Power Dissipation125W
RDS(on)65mΩ@15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC3M0065090D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC3M0065090D Documents

GC3M0065090D datasheets or manufacturer documentation.

Datasheet: GC3M0065090D Datasheet (PDF)

GC3M0065090D Schematic Symbol & PCB Footprint

The GC3M0065090D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.