


- Manufacturer
- MFR.Part #
- A0505S-1WR3
- JLCPCB Part #
- C7434974
- Package
- SIP,19.6x7mm
- Description
- -40℃~+105℃ 1.5kV 10.2mm 100kHz 100mA、100mA 100mVp-p 19.7mm 1W 2 5.5V 5V 6mm 82% 8mA Short Circuit Protection、Automatic fault recovery SIP,19.6x7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | NYBOXING | |
| Package | SIP,19.6x7mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 100mA、100mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 82% | |
| Length | 19.7mm | |
| Voltage - Supply | 5.5V | |
| Frequency | 100kHz | |
| Height | 10.2mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Quiescent Supply Current | 8mA |

* Images are for reference only
A0505S-1WR3
Extended- Manufacturer
- MFR.Part #
- A0505S-1WR3
- JLCPCB Part #
- C7434974
- Package
- SIP,19.6x7mm
- Description
- -40℃~+105℃ 1.5kV 10.2mm 100kHz 100mA、100mA 100mVp-p 19.7mm 1W 2 5.5V 5V 6mm 82% 8mA Short Circuit Protection、Automatic fault recovery SIP,19.6x7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- A0505S-1WR3
- JLCPCB Part #
- C7434974
- Package
- SIP,19.6x7mm
- Description
- -40℃~+105℃ 1.5kV 10.2mm 100kHz 100mA、100mA 100mVp-p 19.7mm 1W 2 5.5V 5V 6mm 82% 8mA Short Circuit Protection、Automatic fault recovery SIP,19.6x7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A0505S-1WR3 Specifications
A0505S-1WR3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | NYBOXING | |
| Package | SIP,19.6x7mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 100mA、100mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 82% | |
| Length | 19.7mm | |
| Voltage - Supply | 5.5V | |
| Frequency | 100kHz | |
| Height | 10.2mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Quiescent Supply Current | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A0505S-1WR3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A0505S-1WR3 Schematic Symbol & PCB Footprint
The A0505S-1WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.