Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. GPFD101-0301A003R1BH
GPFD101-0301A003R1BH - 1
GPFD101-0301A003R1BH - 2
GPFD101-0301A003R1BH - 3
Extended1/3
* Images are for reference only
GPFD101-0301A003R1BH
Attributes
Value
Manufacturer
GREENCONN
MFR.Part #
GPFD101-0301A003R1BH
JLCPCB Part #
C7434679
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 1 1x3P 2A 2mm 2mm 3P Black Brass Square pin Surface Mount, Right Angle Tin With column SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGREENCONN
PackageSMD,P=2mm,Surface Mount,Right Angle
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height2mm
ColorBlack
Current Rating2A
Mounting TypeSurface Mount, Right Angle
Contact PlatingTin
Number of Pins3P
Pitch2mm
Contact MaterialBrass
Supplementary FeaturesWith column
Pin Structure1x3P
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. GPFD101-0301A003R1BH
GPFD101-0301A003R1BH

* Images are for reference only

GPFD101-0301A003R1BH

Extended
Manufacturer

GREENCONN

MFR.Part #
GPFD101-0301A003R1BH
JLCPCB Part #
C7434679
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 1 1x3P 2A 2mm 2mm 3P Black Brass Square pin Surface Mount, Right Angle Tin With column SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPFD101-0301A003R1BH

* Images are for reference only

GPFD101-0301A003R1BH
Extended
Manufacturer

GREENCONN

MFR.Part #
GPFD101-0301A003R1BH
JLCPCB Part #
C7434679
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 1 1x3P 2A 2mm 2mm 3P Black Brass Square pin Surface Mount, Right Angle Tin With column SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPFD101-0301A003R1BH Specifications

GPFD101-0301A003R1BH technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGREENCONN
PackageSMD,P=2mm,Surface Mount,Right Angle
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height2mm
ColorBlack
Current Rating2A
Mounting TypeSurface Mount, Right Angle
Contact PlatingTin
Number of Pins3P
Pitch2mm
Contact MaterialBrass
Supplementary FeaturesWith column
Pin Structure1x3P
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GPFD101-0301A003R1BH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GPFD101-0301A003R1BH Documents

GPFD101-0301A003R1BH datasheets or manufacturer documentation.

Datasheet: GPFD101-0301A003R1BH Datasheet (PDF)

GPFD101-0301A003R1BH Schematic Symbol & PCB Footprint

The GPFD101-0301A003R1BH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.