GPFA101-2002A001R1BA - 1
GPFA101-2002A001R1BA - 2
GPFA101-2002A001R1BA - 3
Extended1/3
* Images are for reference only
GPFA101-2002A001R1BA
Attributes
Value
Manufacturer
MFR.Part #
GPFA101-2002A001R1BA
JLCPCB Part #
C7434660
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1 1x20P 20P 2A 2mm 2mm 2mm Black Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGREENCONN
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height2mm
ColorBlack
Contact PlatingGold
Number of Pins20P
Pitch2mm
Current Rating2A
Pin Structure1x20P
Row Spacing2mm
Mounting TypeThrough Hole
Circluar Pins/Square PinsPin Header