Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. GPCA101-1002A001C1AA
GPCA101-1002A001C1AA - 1
GPCA101-1002A001C1AA - 2
GPCA101-1002A001C1AA - 3
Extended1/3
* Images are for reference only
GPCA101-1002A001C1AA
Attributes
Value
Manufacturer
GREENCONN
MFR.Part #
GPCA101-1002A001C1AA
JLCPCB Part #
C7434601
Package
Plugin,P=1mm
Description
-40℃~+105℃ 1 1.8mm 10P 1mm 1mm 1mm 1x10P 2A 3.5mm Gold Phosphor bronze Pin Header Through Hole Plugin,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGREENCONN
PackagePlugin,P=1mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height1mm
Length of End Connection Pin1.8mm
Current Rating2A
Row Spacing1mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins10P
Pitch1mm
Contact MaterialPhosphor bronze
Pin Structure1x10P
Length of Mating Pin3.5mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. GPCA101-1002A001C1AA
GPCA101-1002A001C1AA

* Images are for reference only

GPCA101-1002A001C1AA

Extended
Manufacturer

GREENCONN

MFR.Part #
GPCA101-1002A001C1AA
JLCPCB Part #
C7434601
Package
Plugin,P=1mm
Description
-40℃~+105℃ 1 1.8mm 10P 1mm 1mm 1mm 1x10P 2A 3.5mm Gold Phosphor bronze Pin Header Through Hole Plugin,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPCA101-1002A001C1AA

* Images are for reference only

GPCA101-1002A001C1AA
Extended
Manufacturer

GREENCONN

MFR.Part #
GPCA101-1002A001C1AA
JLCPCB Part #
C7434601
Package
Plugin,P=1mm
Description
-40℃~+105℃ 1 1.8mm 10P 1mm 1mm 1mm 1x10P 2A 3.5mm Gold Phosphor bronze Pin Header Through Hole Plugin,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPCA101-1002A001C1AA Specifications

GPCA101-1002A001C1AA technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGREENCONN
PackagePlugin,P=1mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height1mm
Length of End Connection Pin1.8mm
Current Rating2A
Row Spacing1mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins10P
Pitch1mm
Contact MaterialPhosphor bronze
Pin Structure1x10P
Length of Mating Pin3.5mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GPCA101-1002A001C1AA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GPCA101-1002A001C1AA Documents

GPCA101-1002A001C1AA datasheets or manufacturer documentation.

Datasheet: GPCA101-1002A001C1AA Datasheet (PDF)

GPCA101-1002A001C1AA Schematic Symbol & PCB Footprint

The GPCA101-1002A001C1AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.