Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. PY32F071C1BU6TR
PY32F071C1BU6TR - 1
PY32F071C1BU6TR - 2
PY32F071C1BU6TR - 3
Extended1/3
* Images are for reference only
PY32F071C1BU6TR
Attributes
Value
Manufacturer
PUYA
MFR.Part #
PY32F071C1BU6TR
JLCPCB Part #
C7434410
Package
QFN48(6x6x0.75)
Description
-40℃~+85℃ 1.7V~5.5V 128KB 12bit 12bit 16KB 32 Bit 42 72MHz ARM Cortex-M0+ Built-in+External FLASH QFN48(6x6x0.75) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerPUYA
PackageQFN48(6x6x0.75)
Operating Temperature-40℃~+85℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size16KB
CPU CoreARM Cortex-M0+
Number of I/O42
Oscillator TypeBuilt-in+External
CPU Maximum Speed72MHz
Program Storage Size128KB
Voltage - Supply1.7V~5.5V
Core Size32 Bit
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. PY32F071C1BU6TR
PY32F071C1BU6TR

* Images are for reference only

PY32F071C1BU6TR

Extended
Manufacturer

PUYA

MFR.Part #
PY32F071C1BU6TR
JLCPCB Part #
C7434410
Package
QFN48(6x6x0.75)
Description
-40℃~+85℃ 1.7V~5.5V 128KB 12bit 12bit 16KB 32 Bit 42 72MHz ARM Cortex-M0+ Built-in+External FLASH QFN48(6x6x0.75) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PY32F071C1BU6TR

* Images are for reference only

PY32F071C1BU6TR
Extended
Manufacturer

PUYA

MFR.Part #
PY32F071C1BU6TR
JLCPCB Part #
C7434410
Package
QFN48(6x6x0.75)
Description
-40℃~+85℃ 1.7V~5.5V 128KB 12bit 12bit 16KB 32 Bit 42 72MHz ARM Cortex-M0+ Built-in+External FLASH QFN48(6x6x0.75) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PY32F071C1BU6TR Specifications

PY32F071C1BU6TR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerPUYA
PackageQFN48(6x6x0.75)
Operating Temperature-40℃~+85℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size16KB
CPU CoreARM Cortex-M0+
Number of I/O42
Oscillator TypeBuilt-in+External
CPU Maximum Speed72MHz
Program Storage Size128KB
Voltage - Supply1.7V~5.5V
Core Size32 Bit
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PY32F071C1BU6TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PY32F071C1BU6TR Schematic Symbol & PCB Footprint

The PY32F071C1BU6TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.