
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Lime Microsystems | |
| Package | DQFN-120_9X9 | |
| Frequency Range | 300MHz~3.8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Output Power | 6dBm | |
| Voltage - Supply | 1.7V~1.9V、1.7V~3.5V | |
| Receive Current | 220mA | |
| Features | Supports software reset、Power-on reset function | |
| Current Of Transmitting | 280mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMS6002DFN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Lime Microsystems | |
| Package | DQFN-120_9X9 | |
| Frequency Range | 300MHz~3.8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Output Power | 6dBm | |
| Voltage - Supply | 1.7V~1.9V、1.7V~3.5V | |
| Receive Current | 220mA | |
| Features | Supports software reset、Power-on reset function | |
| Current Of Transmitting | 280mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMS6002DFN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LMS6002DFN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.