



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | CHIPLON | |
| Package | SSOP-20 | |
| Clock Frequency | 4.1MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 1mA | |
| ADC architecture | SAR | |
| Features | Multiplexers、Power-on reset、Bipolar input | |
| number of channels | 11 | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | Serial Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLM2543IDB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | CHIPLON | |
| Package | SSOP-20 | |
| Clock Frequency | 4.1MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 1mA | |
| ADC architecture | SAR | |
| Features | Multiplexers、Power-on reset、Bipolar input | |
| number of channels | 11 | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | Serial Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLM2543IDB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLM2543IDB datasheets or manufacturer documentation.
Datasheet: CLM2543IDB Datasheet (PDF)
The CLM2543IDB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.