Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CLM2543CDWR
CLM2543CDWR - 1
CLM2543CDWR - 2
CLM2543CDWR - 3
Extended1/3
* Images are for reference only
CLM2543CDWR
Attributes
Value
Manufacturer
CHIPLON
MFR.Part #
CLM2543CDWR
JLCPCB Part #
C7433327
Package
SOIC-20
Description
0MHz~4.1MHz 0℃~+70℃ 11 12 1LSB 4.5V~5.5V 4uA Built-in External Multiplexers、Bipolar input No Not supported SAR SPI SOIC-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerCHIPLON
PackageSOIC-20
Clock Frequency0MHz~4.1MHz
Operating Temperature0℃~+70℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
Integral non - linearity1LSB
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)4uA
ADC architectureSAR
FeaturesMultiplexers、Bipolar input
number of channels11
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CLM2543CDWR
CLM2543CDWR

* Images are for reference only

CLM2543CDWR

Extended
Manufacturer

CHIPLON

MFR.Part #
CLM2543CDWR
JLCPCB Part #
C7433327
Package
SOIC-20
Description
0MHz~4.1MHz 0℃~+70℃ 11 12 1LSB 4.5V~5.5V 4uA Built-in External Multiplexers、Bipolar input No Not supported SAR SPI SOIC-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLM2543CDWR

* Images are for reference only

CLM2543CDWR
Extended
Manufacturer

CHIPLON

MFR.Part #
CLM2543CDWR
JLCPCB Part #
C7433327
Package
SOIC-20
Description
0MHz~4.1MHz 0℃~+70℃ 11 12 1LSB 4.5V~5.5V 4uA Built-in External Multiplexers、Bipolar input No Not supported SAR SPI SOIC-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLM2543CDWR Specifications

CLM2543CDWR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerCHIPLON
PackageSOIC-20
Clock Frequency0MHz~4.1MHz
Operating Temperature0℃~+70℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
Integral non - linearity1LSB
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)4uA
ADC architectureSAR
FeaturesMultiplexers、Bipolar input
number of channels11
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLM2543CDWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CLM2543CDWR Schematic Symbol & PCB Footprint

The CLM2543CDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.