



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Amicc | |
| Package | SMD5050-6P | |
| Installation Method | Top-mount | |
| Height | 1.6mm | |
| Width | 5mm | |
| Forward Current - R | 12.6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Dominant Wavelength - B | 465nm~470nm | |
| Forward Current - G | 12.6mA | |
| Forward Current - B | 12.6mA | |
| Length | 5mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Dominant Wavelength - R | 620nm~625nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A-SC5050ARGBC-B01-03-1T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Amicc | |
| Package | SMD5050-6P | |
| Installation Method | Top-mount | |
| Height | 1.6mm | |
| Width | 5mm | |
| Forward Current - R | 12.6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Dominant Wavelength - B | 465nm~470nm | |
| Forward Current - G | 12.6mA | |
| Forward Current - B | 12.6mA | |
| Length | 5mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Dominant Wavelength - R | 620nm~625nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A-SC5050ARGBC-B01-03-1T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A-SC5050ARGBC-B01-03-1T datasheets or manufacturer documentation.
Datasheet: A-SC5050ARGBC-B01-03-1T Datasheet (PDF)
The A-SC5050ARGBC-B01-03-1T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.