



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TONYU | |
| Package | SMD,3.2x1.6mm | |
| Mounting Style | Side View Mount | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 620nm~630nm | |
| Half wave width | 20nm | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Emitting Material | AlGaInP | |
| Luminous Intensity | 50mcd | |
| Power(Watts) | 55mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DY-S2105510/URC-T5-4T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TONYU | |
| Package | SMD,3.2x1.6mm | |
| Mounting Style | Side View Mount | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 620nm~630nm | |
| Half wave width | 20nm | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Emitting Material | AlGaInP | |
| Luminous Intensity | 50mcd | |
| Power(Watts) | 55mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DY-S2105510/URC-T5-4T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DY-S2105510/URC-T5-4T datasheets or manufacturer documentation.
Datasheet: DY-S2105510/URC-T5-4T Datasheet (PDF)
The DY-S2105510/URC-T5-4T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.