Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SPV1020
SPV1020 - 1
SPV1020 - 2
SPV1020 - 3
Extended1/3
* Images are for reference only
SPV1020
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SPV1020
JLCPCB Part #
C7432524
Package
SSO-36
Description
-40℃~+125℃ 1 50kHz~200kHz 5mA 6.5V~40V 9A Adjustable Boost Boost Built-in Overcurrent Protection、Light load efficient mode、External compensation Yes SSO-36 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageSSO-36
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching50kHz~200kHz
Output TypeAdjustable
Voltage - Supply6.5V~40V
Output Current9A
Quiescent Current5mA
FeaturesOvercurrent Protection、Light load efficient mode、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SPV1020
SPV1020

* Images are for reference only

SPV1020

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPV1020
JLCPCB Part #
C7432524
Package
SSO-36
Description
-40℃~+125℃ 1 50kHz~200kHz 5mA 6.5V~40V 9A Adjustable Boost Boost Built-in Overcurrent Protection、Light load efficient mode、External compensation Yes SSO-36 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPV1020

* Images are for reference only

SPV1020
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPV1020
JLCPCB Part #
C7432524
Package
SSO-36
Description
-40℃~+125℃ 1 50kHz~200kHz 5mA 6.5V~40V 9A Adjustable Boost Boost Built-in Overcurrent Protection、Light load efficient mode、External compensation Yes SSO-36 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPV1020 Specifications

SPV1020 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageSSO-36
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching50kHz~200kHz
Output TypeAdjustable
Voltage - Supply6.5V~40V
Output Current9A
Quiescent Current5mA
FeaturesOvercurrent Protection、Light load efficient mode、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPV1020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPV1020 Documents

SPV1020 datasheets or manufacturer documentation.

Datasheet: SPV1020 Datasheet (PDF)

SPV1020 Schematic Symbol & PCB Footprint

The SPV1020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.