



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | TO-220B-5 | |
| Power Supply Rejection Ratio (PSRR) | 83dB、95dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Voltage - Supply | 16V~60V | |
| Quiescent Current | 70mA | |
| Features | Overvoltage protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM1875TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | TO-220B-5 | |
| Power Supply Rejection Ratio (PSRR) | 83dB、95dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Voltage - Supply | 16V~60V | |
| Quiescent Current | 70mA | |
| Features | Overvoltage protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM1875TB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM1875TB datasheets or manufacturer documentation.
Datasheet: LM1875TB Datasheet (PDF)
The LM1875TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.