Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CJC1808
CJC1808 - 1
CJC1808 - 2
CJC1808 - 3
CJC1808 - 4
Extended1/4
* Images are for reference only
CJC1808
Attributes
Value
Manufacturer
ESHINE
MFR.Part #
CJC1808
JLCPCB Part #
C7431494
Package
TSSOP-14
Description
-40℃~+85℃ 15.1mA 2 2.048MHz~49.152MHz、24.576MHz 2.7V~5.5V 24 95dB 96kHz Built-in I2S No Power-on reset、Integrated modulator、Built-in digital filter Sigma-Delta TSSOP-14 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerESHINE
PackageTSSOP-14
Clock Frequency2.048MHz~49.152MHz、24.576MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputNo
Signal-to-Noise Ratio95dB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)15.1mA
ADC architectureSigma-Delta
Sampling Rate96kHz
FeaturesPower-on reset、Integrated modulator、Built-in digital filter
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceI2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CJC1808
CJC1808

* Images are for reference only

CJC1808

Extended
Manufacturer

ESHINE

MFR.Part #
CJC1808
JLCPCB Part #
C7431494
Package
TSSOP-14
Description
-40℃~+85℃ 15.1mA 2 2.048MHz~49.152MHz、24.576MHz 2.7V~5.5V 24 95dB 96kHz Built-in I2S No Power-on reset、Integrated modulator、Built-in digital filter Sigma-Delta TSSOP-14 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CJC1808

* Images are for reference only

CJC1808
Extended
Manufacturer

ESHINE

MFR.Part #
CJC1808
JLCPCB Part #
C7431494
Package
TSSOP-14
Description
-40℃~+85℃ 15.1mA 2 2.048MHz~49.152MHz、24.576MHz 2.7V~5.5V 24 95dB 96kHz Built-in I2S No Power-on reset、Integrated modulator、Built-in digital filter Sigma-Delta TSSOP-14 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CJC1808 Specifications

CJC1808 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerESHINE
PackageTSSOP-14
Clock Frequency2.048MHz~49.152MHz、24.576MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputNo
Signal-to-Noise Ratio95dB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)15.1mA
ADC architectureSigma-Delta
Sampling Rate96kHz
FeaturesPower-on reset、Integrated modulator、Built-in digital filter
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceI2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CJC1808. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CJC1808 Documents

CJC1808 datasheets or manufacturer documentation.

Datasheet: CJC1808 Datasheet (PDF)

CJC1808 Schematic Symbol & PCB Footprint

The CJC1808 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.