Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CJC5340
CJC5340 - 1
CJC5340 - 2
CJC5340 - 3
CJC5340 - 4
Extended1/4
* Images are for reference only
CJC5340
Attributes
Value
Manufacturer
ESHINE
MFR.Part #
CJC5340
JLCPCB Part #
C7431487
Package
TSSOP-16
Description
-40℃~+85℃ 12.288MHz 192kHz 2 24 3V~3.6V 96dB Built-in I2S Integrated modulator、Multi-chip synchronization、Built-in digital filter No Not supported Sigma-Delta TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerESHINE
PackageTSSOP-16
Clock Frequency12.288MHz
Operating Temperature-40℃~+85℃
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio96dB
Voltage - Supply3V~3.6V
ADC architectureSigma-Delta
Sampling Rate192kHz
FeaturesIntegrated modulator、Multi-chip synchronization、Built-in digital filter
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceI2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CJC5340
CJC5340

* Images are for reference only

CJC5340

Extended
Manufacturer

ESHINE

MFR.Part #
CJC5340
JLCPCB Part #
C7431487
Package
TSSOP-16
Description
-40℃~+85℃ 12.288MHz 192kHz 2 24 3V~3.6V 96dB Built-in I2S Integrated modulator、Multi-chip synchronization、Built-in digital filter No Not supported Sigma-Delta TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CJC5340

* Images are for reference only

CJC5340
Extended
Manufacturer

ESHINE

MFR.Part #
CJC5340
JLCPCB Part #
C7431487
Package
TSSOP-16
Description
-40℃~+85℃ 12.288MHz 192kHz 2 24 3V~3.6V 96dB Built-in I2S Integrated modulator、Multi-chip synchronization、Built-in digital filter No Not supported Sigma-Delta TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CJC5340 Specifications

CJC5340 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerESHINE
PackageTSSOP-16
Clock Frequency12.288MHz
Operating Temperature-40℃~+85℃
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio96dB
Voltage - Supply3V~3.6V
ADC architectureSigma-Delta
Sampling Rate192kHz
FeaturesIntegrated modulator、Multi-chip synchronization、Built-in digital filter
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceI2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CJC5340. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CJC5340 Documents

CJC5340 datasheets or manufacturer documentation.

Datasheet: CJC5340 Datasheet (PDF)

CJC5340 Schematic Symbol & PCB Footprint

The CJC5340 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.