Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CM32M433RJ8Q7
CM32M433RJ8Q7 - 1
CM32M433RJ8Q7 - 2
CM32M433RJ8Q7 - 3
Extended1/3
* Images are for reference only
CM32M433RJ8Q7
Attributes
Value
Manufacturer
zhongyixinsheng
MFR.Part #
CM32M433RJ8Q7
JLCPCB Part #
C7431468
Package
QFN-64-EP(6x6)
Description
144MHz 51 512KB FLASH Others QFN-64-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
Manufacturerzhongyixinsheng
PackageQFN-64-EP(6x6)
CPU Maximum Speed144MHz
Program Memory TypeFLASH
Program Storage Size512KB
CPU CoreOthers
Number of I/O51
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CM32M433RJ8Q7
CM32M433RJ8Q7

* Images are for reference only

CM32M433RJ8Q7

Extended
Manufacturer

zhongyixinsheng

MFR.Part #
CM32M433RJ8Q7
JLCPCB Part #
C7431468
Package
QFN-64-EP(6x6)
Description
144MHz 51 512KB FLASH Others QFN-64-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CM32M433RJ8Q7

* Images are for reference only

CM32M433RJ8Q7
Extended
Manufacturer

zhongyixinsheng

MFR.Part #
CM32M433RJ8Q7
JLCPCB Part #
C7431468
Package
QFN-64-EP(6x6)
Description
144MHz 51 512KB FLASH Others QFN-64-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CM32M433RJ8Q7 Specifications

CM32M433RJ8Q7 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
Manufacturerzhongyixinsheng
PackageQFN-64-EP(6x6)
CPU Maximum Speed144MHz
Program Memory TypeFLASH
Program Storage Size512KB
CPU CoreOthers
Number of I/O51
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM32M433RJ8Q7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CM32M433RJ8Q7 Documents

CM32M433RJ8Q7 datasheets or manufacturer documentation.

Datasheet: CM32M433RJ8Q7 Datasheet (PDF)

CM32M433RJ8Q7 Schematic Symbol & PCB Footprint

The CM32M433RJ8Q7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.