Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. 4060H
4060H - 1
4060H - 2
4060H - 3
4060H - 4
Extended1/4
* Images are for reference only
4060H
Attributes
Value
Manufacturer
HL
MFR.Part #
4060H
JLCPCB Part #
C7431435
Package
SOT23-5
Description
-40℃~+85℃ 1 100nA 4.2V 5V~28V 600mA Charging IC Lithium Battery SOT23-5 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerHL
PackageSOT23-5
Charging Saturation Voltage4.2V
Supply Current (Iq)100nA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max600mA
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply5V~28V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Under-voltage lockout、Overvoltage Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. 4060H
4060H

* Images are for reference only

4060H

Extended
Manufacturer

HL

MFR.Part #
4060H
JLCPCB Part #
C7431435
Package
SOT23-5
Description
-40℃~+85℃ 1 100nA 4.2V 5V~28V 600mA Charging IC Lithium Battery SOT23-5 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

4060H

* Images are for reference only

4060H
Extended
Manufacturer

HL

MFR.Part #
4060H
JLCPCB Part #
C7431435
Package
SOT23-5
Description
-40℃~+85℃ 1 100nA 4.2V 5V~28V 600mA Charging IC Lithium Battery SOT23-5 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

4060H Specifications

4060H technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerHL
PackageSOT23-5
Charging Saturation Voltage4.2V
Supply Current (Iq)100nA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max600mA
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply5V~28V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Under-voltage lockout、Overvoltage Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4060H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

4060H Documents

4060H datasheets or manufacturer documentation.

Datasheet: 4060H Datasheet (PDF)

4060H Schematic Symbol & PCB Footprint

The 4060H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.