Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. HT324ARQZ
HT324ARQZ - 1
HT324ARQZ - 2
HT324ARQZ - 3
HT324ARQZ - 4
Extended1/4
* Images are for reference only
HT324ARQZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT324ARQZ
JLCPCB Part #
C7431209
Package
QFN16(3x3)
Description
-16V~16V 0℃~+70℃ 10pA/℃ 150nA 32V 3V~32V 4 40mA 5mV 5nA 700uA 7uV/℃ 85dB QFN16(3x3) Operational Amplifier ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerHTCSEMI
PackageQFN16(3x3)
Operating Temperature0℃~+70℃
Vos - Input Offset Voltage5mV
Input Offset Current(Ios)5nA
Output Current40mA
Input Offset Voltage Drift(Vos TC)7uV/℃
Single supply3V~32V
Common Mode Rejection Ratio(CMRR)85dB
Number of Channels4
Quiescent Current700uA
FeaturesBuilt-in compensation、ESD Protection
Ib - Input Bias Current150nA
Dual Supply-16V~16V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. HT324ARQZ
HT324ARQZ

* Images are for reference only

HT324ARQZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT324ARQZ
JLCPCB Part #
C7431209
Package
QFN16(3x3)
Description
-16V~16V 0℃~+70℃ 10pA/℃ 150nA 32V 3V~32V 4 40mA 5mV 5nA 700uA 7uV/℃ 85dB QFN16(3x3) Operational Amplifier ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT324ARQZ

* Images are for reference only

HT324ARQZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT324ARQZ
JLCPCB Part #
C7431209
Package
QFN16(3x3)
Description
-16V~16V 0℃~+70℃ 10pA/℃ 150nA 32V 3V~32V 4 40mA 5mV 5nA 700uA 7uV/℃ 85dB QFN16(3x3) Operational Amplifier ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT324ARQZ Specifications

HT324ARQZ technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerHTCSEMI
PackageQFN16(3x3)
Operating Temperature0℃~+70℃
Vos - Input Offset Voltage5mV
Input Offset Current(Ios)5nA
Output Current40mA
Input Offset Voltage Drift(Vos TC)7uV/℃
Single supply3V~32V
Common Mode Rejection Ratio(CMRR)85dB
Number of Channels4
Quiescent Current700uA
FeaturesBuilt-in compensation、ESD Protection
Ib - Input Bias Current150nA
Dual Supply-16V~16V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT324ARQZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT324ARQZ Documents

HT324ARQZ datasheets or manufacturer documentation.

Datasheet: HT324ARQZ Datasheet (PDF)

HT324ARQZ Schematic Symbol & PCB Footprint

The HT324ARQZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.