Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. S7050SMD50MOSC
S7050SMD50MOSC - 1
S7050SMD50MOSC - 2
S7050SMD50MOSC - 3
Extended1/3
* Images are for reference only
S7050SMD50MOSC
Attributes
Value
Manufacturer
SST
MFR.Part #
S7050SMD50MOSC
JLCPCB Part #
C7431191
Package
SMD7050-4P
Description
-40℃~+85℃ 10mA 50MHz HCMOS ±20ppm SMD7050-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerSST
PackageSMD7050-4P
Operating Temperature-40℃~+85℃
Output TypeHCMOS
Frequency Stability±20ppm
Frequency50MHz
Current - Supply10mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. S7050SMD50MOSC
S7050SMD50MOSC

* Images are for reference only

S7050SMD50MOSC

Extended
Manufacturer

SST

MFR.Part #
S7050SMD50MOSC
JLCPCB Part #
C7431191
Package
SMD7050-4P
Description
-40℃~+85℃ 10mA 50MHz HCMOS ±20ppm SMD7050-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S7050SMD50MOSC

* Images are for reference only

S7050SMD50MOSC
Extended
Manufacturer

SST

MFR.Part #
S7050SMD50MOSC
JLCPCB Part #
C7431191
Package
SMD7050-4P
Description
-40℃~+85℃ 10mA 50MHz HCMOS ±20ppm SMD7050-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S7050SMD50MOSC Specifications

S7050SMD50MOSC technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerSST
PackageSMD7050-4P
Operating Temperature-40℃~+85℃
Output TypeHCMOS
Frequency Stability±20ppm
Frequency50MHz
Current - Supply10mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S7050SMD50MOSC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S7050SMD50MOSC Documents

S7050SMD50MOSC datasheets or manufacturer documentation.

Datasheet: S7050SMD50MOSC Datasheet (PDF)

S7050SMD50MOSC Schematic Symbol & PCB Footprint

The S7050SMD50MOSC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.