Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 7805A
7805A - 1
7805A - 2
7805A - 3
Extended1/3
* Images are for reference only
7805A
Attributes
Value
Manufacturer
Foshan Blue Rocket Elec
MFR.Part #
7805A
JLCPCB Part #
C7429876
Package
TO-220
Description
-40℃~+125℃ 1 2V@(1A) 35V 5V 62dB@(120Hz) 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerFoshan Blue Rocket Elec
PackageTO-220
Power Supply Rejection Ratio (PSRR)62dB@(120Hz)
Operating Temperature-40℃~+125℃
standby current8mA
Noise42uV
Output TypeFixed
Voltage - Supply35V
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage5V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 7805A
7805A

* Images are for reference only

7805A

Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
7805A
JLCPCB Part #
C7429876
Package
TO-220
Description
-40℃~+125℃ 1 2V@(1A) 35V 5V 62dB@(120Hz) 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7805A

* Images are for reference only

7805A
Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
7805A
JLCPCB Part #
C7429876
Package
TO-220
Description
-40℃~+125℃ 1 2V@(1A) 35V 5V 62dB@(120Hz) 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7805A Specifications

7805A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerFoshan Blue Rocket Elec
PackageTO-220
Power Supply Rejection Ratio (PSRR)62dB@(120Hz)
Operating Temperature-40℃~+125℃
standby current8mA
Noise42uV
Output TypeFixed
Voltage - Supply35V
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage5V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7805A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

7805A Schematic Symbol & PCB Footprint

The 7805A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.