Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 78D12
78D12 - 1
78D12 - 2
78D12 - 3
78D12 - 4
Extended1/4
* Images are for reference only
78D12
Attributes
Value
Manufacturer
Foshan Blue Rocket Elec
MFR.Part #
78D12
JLCPCB Part #
C7429765
Package
TO-252
Description
0℃~+125℃@(Tj) 1 1.5A 12V 2V@(1A) 35V 55dB@(120Hz) 75uV Fixed Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerFoshan Blue Rocket Elec
PackageTO-252
Power Supply Rejection Ratio (PSRR)55dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
Noise75uV
Output TypeFixed
Voltage - Supply35V
Output Current1.5A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage12V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 78D12
78D12

* Images are for reference only

78D12

Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
78D12
JLCPCB Part #
C7429765
Package
TO-252
Description
0℃~+125℃@(Tj) 1 1.5A 12V 2V@(1A) 35V 55dB@(120Hz) 75uV Fixed Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

78D12

* Images are for reference only

78D12
Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
78D12
JLCPCB Part #
C7429765
Package
TO-252
Description
0℃~+125℃@(Tj) 1 1.5A 12V 2V@(1A) 35V 55dB@(120Hz) 75uV Fixed Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

78D12 Specifications

78D12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerFoshan Blue Rocket Elec
PackageTO-252
Power Supply Rejection Ratio (PSRR)55dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
Noise75uV
Output TypeFixed
Voltage - Supply35V
Output Current1.5A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage12V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 78D12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

78D12 Documents

78D12 datasheets or manufacturer documentation.

Datasheet: 78D12 Datasheet (PDF)

78D12 Schematic Symbol & PCB Footprint

The 78D12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.