Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. BR431
BR431 - 1
BR431 - 2
BR431 - 3
BR431 - 4
Extended1/4
* Images are for reference only
BR431
Attributes
Value
Manufacturer
Foshan Blue Rocket Elec
MFR.Part #
BR431
JLCPCB Part #
C7429764
Package
TO-92
Description
-40℃~+125℃ 100mA 1mA 2.5V~37V 400uA Adjustable Parallel ±0.8% TO-92 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerFoshan Blue Rocket Elec
PackageTO-92
Operating Temperature-40℃~+125℃
Output TypeAdjustable
Output Current100mA
Tolerance±0.8%
Minimum Cathode Current for Regulation1mA
Quiescent Current400uA
Output Voltage2.5V~37V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. BR431
BR431

* Images are for reference only

BR431

Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
BR431
JLCPCB Part #
C7429764
Package
TO-92
Description
-40℃~+125℃ 100mA 1mA 2.5V~37V 400uA Adjustable Parallel ±0.8% TO-92 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BR431

* Images are for reference only

BR431
Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
BR431
JLCPCB Part #
C7429764
Package
TO-92
Description
-40℃~+125℃ 100mA 1mA 2.5V~37V 400uA Adjustable Parallel ±0.8% TO-92 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BR431 Specifications

BR431 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerFoshan Blue Rocket Elec
PackageTO-92
Operating Temperature-40℃~+125℃
Output TypeAdjustable
Output Current100mA
Tolerance±0.8%
Minimum Cathode Current for Regulation1mA
Quiescent Current400uA
Output Voltage2.5V~37V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BR431. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BR431 Documents

BR431 datasheets or manufacturer documentation.

Datasheet: BR431 Datasheet (PDF)

BR431 Schematic Symbol & PCB Footprint

The BR431 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.