Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. BRCO7350T
BRCO7350T - 1
BRCO7350T - 2
BRCO7350T - 3
BRCO7350T - 4
Extended1/4
* Images are for reference only
BRCO7350T
Attributes
Value
Manufacturer
Foshan Blue Rocket Elec
MFR.Part #
BRCO7350T
JLCPCB Part #
C7429758
Package
SOT-89
Description
-40℃~+85℃ 1 1.5uA 150mV@(100mA) 20V 300mA 5V Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerFoshan Blue Rocket Elec
PackageSOT-89
Operating Temperature-40℃~+85℃
standby current1.5uA
Output TypeFixed
Voltage - Supply20V
Output Current300mA
FeaturesShort Circuit Protection
Output ConfigurationPositive
Output Voltage5V
Voltage Dropout150mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. BRCO7350T
BRCO7350T

* Images are for reference only

BRCO7350T

Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
BRCO7350T
JLCPCB Part #
C7429758
Package
SOT-89
Description
-40℃~+85℃ 1 1.5uA 150mV@(100mA) 20V 300mA 5V Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BRCO7350T

* Images are for reference only

BRCO7350T
Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
BRCO7350T
JLCPCB Part #
C7429758
Package
SOT-89
Description
-40℃~+85℃ 1 1.5uA 150mV@(100mA) 20V 300mA 5V Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BRCO7350T Specifications

BRCO7350T technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerFoshan Blue Rocket Elec
PackageSOT-89
Operating Temperature-40℃~+85℃
standby current1.5uA
Output TypeFixed
Voltage - Supply20V
Output Current300mA
FeaturesShort Circuit Protection
Output ConfigurationPositive
Output Voltage5V
Voltage Dropout150mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BRCO7350T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BRCO7350T Documents

BRCO7350T datasheets or manufacturer documentation.

Datasheet: BRCO7350T Datasheet (PDF)

BRCO7350T Schematic Symbol & PCB Footprint

The BRCO7350T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.