



- Manufacturer
- MFR.Part #
- ZX-HA2.54-6PWT
- JLCPCB Part #
- C7429609
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 20mm 250V 3A 6 6.2mm 6P 7.8mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin XHB SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Megastar | |
| Package | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | Beige | |
| Current Rating | 3A | |
| Pins Structure | 1x6P | |
| Mounting Type | Surface Mount, Right Angle | |
| Y-Width of Bottom Edge on Board | 7.8mm | |
| Reference Series | XHB | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20mm | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Supplementary Features | Auxiliary Solder Pin | |
| Z-Height of the Board | 6.2mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 6 |

* Images are for reference only
ZX-HA2.54-6PWT
Extended- Manufacturer
- MFR.Part #
- ZX-HA2.54-6PWT
- JLCPCB Part #
- C7429609
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 20mm 250V 3A 6 6.2mm 6P 7.8mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin XHB SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZX-HA2.54-6PWT
- JLCPCB Part #
- C7429609
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 20mm 250V 3A 6 6.2mm 6P 7.8mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin XHB SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZX-HA2.54-6PWT Specifications
ZX-HA2.54-6PWT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Megastar | |
| Package | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | Beige | |
| Current Rating | 3A | |
| Pins Structure | 1x6P | |
| Mounting Type | Surface Mount, Right Angle | |
| Y-Width of Bottom Edge on Board | 7.8mm | |
| Reference Series | XHB | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20mm | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Supplementary Features | Auxiliary Solder Pin | |
| Z-Height of the Board | 6.2mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 6 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZX-HA2.54-6PWT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZX-HA2.54-6PWT Documents
ZX-HA2.54-6PWT datasheets or manufacturer documentation.
Datasheet: ZX-HA2.54-6PWT Datasheet (PDF)
ZX-HA2.54-6PWT Schematic Symbol & PCB Footprint
The ZX-HA2.54-6PWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.